- Home ›
- All Products›
- 1725133
Phoenix Contact
1725133
PCB connector - nominal current: 8 A - rated voltage (III/2): 240 V - nominal cross section: 1.5 mm² - number of positions: 4 ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1725133
-
Alias/AKA:PTDA-1-5/-4-PH-3-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier's Standard Package:
250