- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1725120
1725120
Phoenix Contact
PCB connector - nominal current: 8 A - rated voltage (III/2): 240 V - nominal cross section: 1.5 mm² - number of positions: 3 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB connector - nominal current: 8 A - rated voltage (III/2): 240 V - nominal cross section: 1.5 mm² - number of positions: 3 - pitch: 3.5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin - pin layout: Linear double pinning
Search Keywords: 1725120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1725120
-
Alias/AKA:PTDA-1-5/-3-PH-3-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Spring Cage
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:3.5 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:8 A
-
Wire Size:16-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
6 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
25
$1.69
100
$1.43
250
$1.41
500
$1.39
1,000
$1.26
2,500
$1.24
5,000
$1.21
7,500 +
$1.19
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments