- Home ›
- All Products›
- 1724996
1724996
Phoenix Contact
PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 240 V - nominal cross section: 1.5 mm² - pitch: 3.5 mm - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 240 V - nominal cross section: 1.5 mm² - pitch: 3.5 mm - number of positions: 8 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 3.5 mm
Search Keywords: 1724996
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1724996
-
Alias/AKA:PTDA-1-5/-8-3-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
6 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
25
$13.30
50
$9.97
75
$9.31
100 +
$9.12
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments