- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1724964
1724964
Phoenix Contact
PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 240 V - nominal cross section: 1.5 mm² - pitch: 3.5 mm - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 240 V - nominal cross section: 1.5 mm² - pitch: 3.5 mm - number of positions: 6 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 3.5 mm
Search Keywords: 1724964
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1724964
-
Alias/AKA:PTDA-1-5/-6-3-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:3.5 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:200 V
-
Maximum Current Rating:13.5 A
-
Wire Size:16-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
10
$3.05
50
$2.70
300
$2.30
500
$2.26
1,000
$2.23
2,500
$2.18
5,000
$2.15
7,500 +
$2.11
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments