- Home ›
- All Products›
- 1723777
1723777
Phoenix Contact
Header, Nominal current: 12 A, Number of positions: 3, Pitch: 5 mm, Color: light gray, Contact surface: Tin, Mounting: W ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header, Nominal current: 12 A, Number of positions: 3, Pitch: 5 mm, Color: light gray, Contact surface: Tin, Mounting: Wave soldering
Search Keywords: 1723777
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1723777
-
Alias/AKA:MSTBW 2 5/ 3-G BG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
3 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
50
$1.68
250
$1.49
500
$1.42
1,000
$1.39
2,500
$1.35
5,000
$1.33
7,500
$1.31
10,000 +
$1.29
Click for Quote
Log in
to unlock special pricing