- Home ›
- All Products›
- 1723386
Phoenix Contact
1723386
PCB terminal block, Nominal current: 17.5 A, Nom. voltage: 400 V, Pitch: 5.08 mm, Number of positions: 2, Connection method: S ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1723386
-
Alias/AKA:MK3DS-3/-2-5-08-ABGY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
50