- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1722011
1722011
Phoenix Contact
The 1722011 is a 5-position, through-hole reflow (THR) PCB header with a 3.81 mm pitch and a nominal current rating of 8 A.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1722011 is a 5-position, through-hole reflow (THR) PCB header with a 3.81 mm pitch and a nominal current rating of 8 A.
Search Keywords: 1722011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1722011
-
Alias/AKA:MC-1-5/-5-G-3-81-P26-THR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.81 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:8 A
-
Termination Method:Solder
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
50
$2.14
100
$2.13
250
$2.03
500
$2.02
1,000
$2.01
2,500
$2.00
5,000
$1.99
7,500 +
$1.98
Click for Quote
Log in
to unlock special pricing