- Home ›
- All Products›
- 1720233
1720233
Phoenix Contact
Header, Nominal current: 8 A, Rated voltage (III/2): 250 V, Number of positions: 2, Pitch: 3.5 mm, Color: black, Contact ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header, Nominal current: 8 A, Rated voltage (III/2): 250 V, Number of positions: 2, Pitch: 3.5 mm, Color: black, Contact surface: Tin, Mounting: THR soldering, The maximum current depends on the plug used. The lower of the two current values apply for plug and pin strip. The pin strip is made of highly temperature resistant plastic and is thus suitable for the reflow process.
Search Keywords: 1720233
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1720233
-
Alias/AKA:PST-1-0/-2-3-5-R24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
330
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
330
Order Increment:
330
7 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
330
$0.4826
660
$0.4753
1,320
$0.4682
2,640
$0.4304
5,280
$0.4239
7,590
$0.4176
10,230
$0.4113
15,180 +
$0.4052
Click for Quote
Log in
to unlock special pricing