- Home ›
- All Products›
- 1720075
Phoenix Contact
1720075
PCB terminal block, Nominal current: 32 A, Nom. voltage: 1000 V, Pitch: 9.52 mm, Number of positions: 2, Connection method: Sc ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PCB terminal block, Nominal current: 32 A, Nom. voltage: 1000 V, Pitch: 9.52 mm, Number of positions: 2, Connection method: Screw connection with tension sleeve, Mounting: Wave soldering, Conductor/PCB connection direction: 35 A°, Color: black
Search Keywords: 1720075
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1720075
-
Alias/AKA:SMKDS-5/-2-9-5-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Frequently Asked Questions
Is 1720075 RoHS compliant?
Yes, 1720075 is RoHS compliant.
What is the lead time for 1720075?
The standard lead time for 1720075 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
50
$1.97
250
$1.74
500
$1.67
1,000
$1.63
2,500
$1.59
5,000
$1.57
7,500
$1.56
10,000 +
$1.55
Click for Quote
Log in
to unlock special pricing