- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1719626
1719626
Phoenix Contact
Conn Wire to Board HDR 3 POS 5mm
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/31/2027
Certificate of Compliance Guarantee
Description
+
Conn Wire to Board HDR 3 POS 5mm
Search Keywords: 1719626
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1719626
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Wire to Board
-
Body Orientation:N/A
-
Gender:HDR
-
Mounting:N/A
-
Pitch:5 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:12 A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
-
End of Life: Final orders must be placed by 07/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
50
$1.7089
250
$1.5136
500
$1.4514
1,000
$1.4127
2,500
$1.3760
5,000
$1.3553
7,500
$1.3350
10,000 +
$1.3150
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments