- Home ›
- All Products›
- 1719590
1719590
Phoenix Contact
Header, Nominal current: 12 A, Number of positions: 2, Pitch: 5 mm, Color: cream, Contact surface: Tin, Mounting: Wave s ...
Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/31/2027
Certificate of Compliance Guarantee
Description
+
Header, Nominal current: 12 A, Number of positions: 2, Pitch: 5 mm, Color: cream, Contact surface: Tin, Mounting: Wave soldering
Search Keywords: 1719590
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1719590
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
-
End of Life: Final orders must be placed by 07/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
50
$1.2882
250
$1.0735
500
$1.0574
1,000
$0.9705
2,500
$0.9447
5,000
$0.9201
7,500
$0.9063
10,000 +
$0.8927
Click for Quote
Log in
to unlock special pricing