- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1719118
1719118
Phoenix Contact
PCB connector - nominal current: 12 A - rated voltage (III/2): 400 V - nominal cross section: 2.5 mm² - number of positions: 4 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB connector - nominal current: 12 A - rated voltage (III/2): 400 V - nominal cross section: 2.5 mm² - number of positions: 4 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin
Search Keywords: 1719118
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1719118
-
Alias/AKA:TVMSTB-2-5/-4-STF-5-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block3837
-
Mounting:Panel Mount3828
-
Gender:F3821
-
Termination Method:Screw3836
-
Pitch:5.08 mm
-
Number of Circuits:23829
-
Maximum Voltage Rating:4003826V
-
Maximum Current Rating:12 A
-
Wire Size:12-24 AWG
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
5
$10.64
25
$9.49
50
$8.81
100
$8.45
250
$8.22
500
$8.01
1,000 +
$7.89
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments