- Home ›
- All Products›
- 1718575
1718575
Phoenix Contact
PCB connector - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 11 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB connector - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 11 - pitch: 7.62 mm - connection method: Push-in spring connection - color: green - contact surface: Tin
Search Keywords: 1718575
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1718575
-
Alias/AKA:SPC-5/11-STCL-7-62
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
7 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
13
$25.87
25
$20.18
38
$18.59
50 +
$18.21
Click for Quote
Log in
to unlock special pricing