- Home ›
- All Products›
- 1718407
1718407
Phoenix Contact
Conn Terminal Block F 5 POS 7.62mm Screw RA Cable Mount 41A
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 5 POS 7.62mm Screw RA Cable Mount 41A
Search Keywords: 1718407
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1718407
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.