- Home ›
- All Products›
- 1718232
Phoenix Contact
1718232
PCB connector - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 1.5 mm² - number of positions: 1 ...
Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1718232
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694050
-
COO:CN
-
Supplier Standard Pack:
1
-
End of Life: Final orders must be placed by 07/31/2027