- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1717103
1717103
Phoenix Contact
PCB hybrid header - nominal current: 41 A - rated voltage (III/2): 630 V - nominal cross section: 6 mm² - number of positions: ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PCB hybrid header - nominal current: 41 A - rated voltage (III/2): 630 V - nominal cross section: 6 mm² - number of positions: 7 - pitch: 7.62 mm - color: black - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 2.6 mm
Search Keywords: 1717103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1717103
-
Alias/AKA:PCH-6/-3+4-G-7-62
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
127
Ships today, if you order in
Minimum Order Quantity:
16
6 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
5
$6.65
25
$5.90
100
$5.22
250
$4.94
500
$4.87
1,000
$4.75
2,500
$4.68
5,000 +
$4.61
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments