- Home ›
- All Products›
- 1717084
1717084
Phoenix Contact
Plug component, Nominal current: 12 A, Number of positions: 4, Pitch: 5.08 mm, Connection method: Push-in spring connectio ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug component, Nominal current: 12 A, Number of positions: 4, Pitch: 5.08 mm, Connection method: Push-in spring connection, Color: orange, Contact surface: Tin
Search Keywords: 1717084
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1717084
-
Alias/AKA:FKC-2-5/-4-ST-5-08-OG-NZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
50
$4.28
100
$4.04
250
$3.87
500
$3.77
1,000
$3.67
2,500
$3.62
5,000
$3.56
7,500 +
$3.51
Click for Quote
Log in
to unlock special pricing