- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1717027
1717027
Phoenix Contact
PCB headers - nominal current: 41 A - rated voltage (III/2): 630 V - nominal cross section: 6 mm² - number of positions: 3 - p ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB headers - nominal current: 41 A - rated voltage (III/2): 630 V - nominal cross section: 6 mm² - number of positions: 3 - pitch: 7.62 mm - color: black - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 2.6 mm
Search Keywords: 1717027
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1717027
-
Alias/AKA:PC-6/-3-GL2-7-62
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
32
can ship
Minimum Order Quantity:
5
7 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
5
$4.74
50
$3.95
100
$3.72
250
$3.57
500
$3.48
1,000
$3.39
2,500
$3.33
5,000 +
$3.28
Click for Quote
Log in
to unlock special pricing