- Home ›
- All Products›
- 1716470
Available Replacements
RECOMMENDED REPLACEMENT
Phoenix Contact
1716470
Feed-through header - nominal current: 41 A - rated voltage (III/2): 630 V - nominal cross section: 6 mm² - number of position ...
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Feed-through header - nominal current: 41 A - rated voltage (III/2): 630 V - nominal cross section: 6 mm² - number of positions: 10 - pitch: 7.62 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 5 mm
Search Keywords: 1716470
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1716470
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1716470 discontinued?
Yes, 1716470 from Phoenix Contact is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1716470?
The recommended replacement for 1716470 is 1727773 from Phoenix Contact, available from OnlineComponents.com.
Is 1716470 RoHS compliant?
Yes, 1716470 is RoHS compliant.
What is the lead time for 1716470?
The standard lead time for 1716470 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.