- Home ›
- All Products›
- 1716425
1716425
Phoenix Contact
Header 7.62mm 8AWG 630V 41A 5 Position Combicon Power Series | Phoenix Contact 1716425
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Header 7.62mm 8AWG 630V 41A 5 Position Combicon Power Series | Phoenix Contact 1716425
Search Keywords: 1716425
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1716425
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT