- Home ›
- All Products›
- 1716137
Phoenix Contact
1716137
Feed-through header - nominal current: 41 A - rated voltage (III/2): 630 V - nominal cross section: 6 mm² - number of position ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1716137
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
10
-
End of Life: Final orders must be placed by 07/31/2027