- Home ›
- All Products›
- 1716098
1716098
Phoenix Contact
Feed-through header - nominal current: 41 A - rated voltage (III/2): 630 V - nominal cross section: 6 mm² - number of position ...
Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/31/2027
Certificate of Compliance Guarantee
Description
+
Feed-through header - nominal current: 41 A - rated voltage (III/2): 630 V - nominal cross section: 6 mm² - number of positions: 5 - pitch: 7.62 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 5 mm
Search Keywords: 1716098
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1716098
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
10
-
End of Life: Final orders must be placed by 07/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
7 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
10
$11.2129
30
$10.6954
50
$9.9314
100
$9.5233
250
$9.2693
500
$9.0286
1,000 +
$8.8931
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments