- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1715886
1715886
Phoenix Contact
Conn PC Terminal Block 8 POS 5.08mm Solder ST Thru-Hole 17.5A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn PC Terminal Block 8 POS 5.08mm Solder ST Thru-Hole 17.5A
Search Keywords: 1715886
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1715886
-
Alias/AKA:MKDS-1-5/-8-5-08-BD:1-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:PC Terminal Block3837
-
Mounting:Through Hole3828
-
Gender:N/A
-
Termination Method:Solder3836
-
Pitch:5.08 mm
-
Number of Circuits:83829
-
Maximum Voltage Rating:4003826V
-
Maximum Current Rating:17.5 A
-
Wire Size:14-26 AWG
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
Minimum Order Quantity:
5
4 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
5
$5.60
50
$4.67
100
$4.40
250
$4.16
500
$4.10
1,000
$4.00
2,500
$3.94
5,000 +
$3.88
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments