- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1715860
1715860
Phoenix Contact
Conn PC Terminal Block 4 POS 5.08mm Solder 17.5A Cardboard
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn PC Terminal Block 4 POS 5.08mm Solder 17.5A Cardboard
Search Keywords: 1715860
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1715860
-
Alias/AKA:MKDS-1-5/-4-5-08-BD:1-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:PC Terminal Block
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:17.5 A
-
Wire Size:14-26 AWG
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
50
$2.66
100
$2.50
250
$2.36
500
$2.23
1,000
$2.20
2,500
$2.14
5,000
$2.11
7,500 +
$2.08
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments