- Home ›
- All Products›
- 1715682
Phoenix Contact
1715682
PCB terminal block, Nominal current: 17.5 A, Nom. voltage: 400 V, Pitch: 5 mm, Number of positions: 3, Connection method: Scre ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PCB terminal block, Nominal current: 17.5 A, Nom. voltage: 400 V, Pitch: 5 mm, Number of positions: 3, Connection method: Screw connection with tension sleeve, Mounting: Wave soldering, Conductor/PCB connection direction: 0 A°, Color: blue, The article can be aligned to create different nos. of positions!
Search Keywords: 1715682
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1715682
-
Alias/AKA:MKDS-1-5/-3-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Frequently Asked Questions
Is 1715682 RoHS compliant?
Yes, 1715682 is RoHS compliant.
What is the lead time for 1715682?
The standard lead time for 1715682 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
50
$1.74
250
$1.54
500
$1.48
1,000
$1.44
2,500
$1.40
5,000
$1.38
7,500
$1.37
10,000 +
$1.36
Click for Quote
Log in
to unlock special pricing