- Home ›
- All Products›
- 1715336
1715336
Phoenix Contact
PCB terminal block, Nominal current: 17.5 A, Nom. voltage: 400 V, Pitch: 5.08 mm, Number of positions: 3, Connection method: S ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block, Nominal current: 17.5 A, Nom. voltage: 400 V, Pitch: 5.08 mm, Number of positions: 3, Connection method: Screw connection with tension sleeve, Mounting: Wave soldering, Conductor/PCB connection direction: 0 A°, Color: green
Search Keywords: 1715336
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1715336
-
Alias/AKA:MKDS-1-5/-3-5-08-(13)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
3 Weeks
can ship
5/20/26
Price (USD)
Qty
Unit Price
50
$1.73
250
$1.53
500
$1.47
1,000
$1.43
2,500
$1.39
5,000
$1.37
7,500
$1.35
10,000 +
$1.33
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments