- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1715031
1715031
Phoenix Contact
Conn Wire to Board HDR 3 POS 5.08mm Solder
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Wire to Board HDR 3 POS 5.08mm Solder
Search Keywords: 1715031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1715031
-
Alias/AKA:MSTB-2-5/-3-G-5-08-VPE500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Wire to Board
-
Body Orientation:N/A
-
Gender:HDR
-
Mounting:N/A
-
Pitch:5.08 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
25
$1.040
250
$0.867
500
$0.854
1,000
$0.784
2,500
$0.763
5,000
$0.743
7,500
$0.732
10,000 +
$0.721
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments