- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1714765
1714765
Phoenix Contact
PCB headers - nominal current: 6 A - rated voltage (III/2): 320 V - nominal cross section: 1.5 mm² - number of positions: 32 - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB headers - nominal current: 6 A - rated voltage (III/2): 320 V - nominal cross section: 1.5 mm² - number of positions: 32 - pitch: 6.35 mm - connection method: Push-in spring connection - color: light gray - contact surface: Tin - pin layout: Linear pinning
Search Keywords: 1714765
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1714765
-
Alias/AKA:FRONT-FMC-1-5D32-FF-6-35-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$249.19
10
$153.35
15
$121.40
20 +
$118.97
Click for Quote
Log in
to unlock special pricing