- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1713842
1713842
Phoenix Contact
PCB connector - nominal current: 10 A - rated voltage (III/2): 320 V - nominal cross section: 1.5 mm² - number of positions: 3 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB connector - nominal current: 10 A - rated voltage (III/2): 320 V - nominal cross section: 1.5 mm² - number of positions: 3 - pitch: 5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin
Search Keywords: 1713842
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1713842
-
Alias/AKA:TVFKC-1-5/-3-ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:GR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:N/A
-
Pitch:5 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:10 A
-
Wire Size:16-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/12/26
Price (USD)
Qty
Unit Price
5
$6.83
25
$6.06
100
$5.37
250
$5.08
500
$5.00
1,000
$4.88
2,500
$4.81
5,000 +
$4.73
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments