- Home ›
- All Products›
- 1713826
1713826
Phoenix Contact
PCB terminal block, Nominal current: 17.5 A, Nom. voltage: 400 V, Pitch: 5 mm, Number of positions: 2, Connection method: Scre ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block, Nominal current: 17.5 A, Nom. voltage: 400 V, Pitch: 5 mm, Number of positions: 2, Connection method: Screw connection with wire protector, Mounting: Wave soldering, Conductor/PCB connection direction: 45 A°, Color: black
Search Keywords: 1713826
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1713826
-
Alias/AKA:PTA 1 5/ 2-5 0 BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:GR
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
40
$1.080
50
$0.943
100
$0.558
250
$0.398
500
$0.381
1,000
$0.361
2,500 +
$0.347
Click for Quote
Log in
to unlock special pricing