- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1713539
1713539
Phoenix Contact
PCB connector - nominal current: 16 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 5 ...
Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/31/2027
Certificate of Compliance Guarantee
Description
+
PCB connector - nominal current: 16 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 5 - pitch: 5.08 mm - connection method: Push-in spring connection - color: green - contact surface: Tin
Search Keywords: 1713539
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1713539
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:BG
-
ECCN:EAR99
-
Supplier Standard Pack:
50
-
End of Life: Final orders must be placed by 07/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$15.7456
25
$14.0500
50
$13.0464
100
$12.3412
250
$12.1561
500
$11.8604
1,000 +
$11.6825
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments