- Home ›
- All Products›
- 1713305
Phoenix Contact
1713305
Conn Wire to Board HDR 7 POS 3.81mm Solder ST Thru-Hole
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Wire to Board HDR 7 POS 3.81mm Solder ST Thru-Hole
Search Keywords: 1713305
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1713305
-
Alias/AKA:MCV-1-5/-7-GFR-3-81-P26-TH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Wire to Board
-
Body Orientation:Straight
-
Operating Temperature:N/A
-
Maximum Current Rating:8 A
-
Gender:HDR
-
Pitch:3.81 mm
-
Maximum Voltage Rating:160 V
-
Termination Method:Solder
-
Family:1707803
-
Number of Contacts:7
-
Mounting:Through Hole
-
Maximum Contact Resistance:N/A
Frequently Asked Questions
Is 1713305 RoHS compliant?
Yes, 1713305 is RoHS compliant.
What is the lead time for 1713305?
The standard lead time for 1713305 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
3 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
50
$6.21
100
$4.66
150
$4.35
200 +
$4.26
Click for Quote
Log in
to unlock special pricing