- Home ›
- All Products›
- 1712814
1712814
Phoenix Contact
PCB headers - number of positions: 6 - pitch: 3.81 mm - color: black - contact surface: Tin - pin layout: Linear pinning - sol ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB headers - number of positions: 6 - pitch: 3.81 mm - color: black - contact surface: Tin - pin layout: Linear pinning - solder pin [P]: 2.6 mm - User information and design recommendations for through hole reflow technology can be found under €œDownloads€?
Search Keywords: 1712814
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1712814
-
Alias/AKA:MCV156GFR381P26THRR56
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
50
$6.16
100
$4.62
150
$4.31
200 +
$4.23
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments