- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1712698
1712698
Phoenix Contact
PCB terminal block - nominal current: 24 A - rated voltage (III/2): 400 V - nominal cross section: 2.5 mm² - pitch: 5 mm - num ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PCB terminal block - nominal current: 24 A - rated voltage (III/2): 400 V - nominal cross section: 2.5 mm² - pitch: 5 mm - number of positions: 3 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 5 mm. Matches EMG 15 component housing
Search Keywords: 1712698
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1712698
-
Alias/AKA:MKDS-3/-3-EMG-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:PC Terminal Block3837
-
Mounting:Through Hole3828
-
Gender:F3821
-
Termination Method:Screw3836
-
Pitch:5 mm
-
Number of Circuits:33829
-
Maximum Voltage Rating:4003826V
-
Maximum Current Rating:24 A
-
Wire Size:12-24 AWG
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
Buy all 40 in-stock or the regular minimum order quantity of 50
Stock lot only:
40
Minimum Order Quantity:
50
Order Increment:
50
2 Weeks
can ship
5/12/26
Price (USD)
Qty
Unit Price
1
$2.398
50
$2.180
100
$2.110
250
$2.050
500
$1.990
1,000
$1.960
2,500
$1.930
5,000 +
$1.910
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments