- Home ›
- All Products›
- 1711336
1711336
Phoenix Contact
PCB connector - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 16 mm² - number of positions: 9 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB connector - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 16 mm² - number of positions: 9 - pitch: 10.16 mm - connection method: Push-in spring connection - color: green - contact surface: Silver
Search Keywords: 1711336
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1711336
-
Alias/AKA:SPC-16/-9-ST-10-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
8 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
13
$56.38
25
$36.08
38
$28.19
50 +
$27.62
Click for Quote
Log in
to unlock special pricing