- Home ›
- All Products›
- 1711220
1711220
Phoenix Contact
PCB terminal block, Nominal current: 24 A, Nom. voltage: 400 V, Pitch: 5 mm, Number of positions: 2, Connection method: Screw ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block, Nominal current: 24 A, Nom. voltage: 400 V, Pitch: 5 mm, Number of positions: 2, Connection method: Screw connection with tension sleeve, Mounting: Wave soldering, Conductor/PCB connection direction: 0 A°, Color: blue, The article can be aligned to create different nos. of positions!
Search Keywords: 1711220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1711220
-
Alias/AKA:MKDS-3/-2-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
3 Weeks
can ship
5/19/26
Price (USD)
Qty
Unit Price
50
$1.85
250
$1.63
500
$1.57
1,000
$1.53
2,500
$1.49
5,000
$1.46
7,500
$1.44
10,000 +
$1.42
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments