- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1710878
1710878
Phoenix Contact
Conn PC Terminal Block 4 POS 5mm Solder ST Thru-Hole 24A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn PC Terminal Block 4 POS 5mm Solder ST Thru-Hole 24A
Search Keywords: 1710878
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1710878
-
Alias/AKA:MKDS-3/-4-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:24 A
-
Wire Size:12-24 AWG
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
50
$3.33
100
$3.28
250
$3.01
500
$2.93
1,000
$2.89
2,500
$2.82
5,000
$2.77
7,500 +
$2.73
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments