- Home ›
- All Products›
- 1710384
1710384
Phoenix Contact
PCB Terminal Screw 6.35mm 10AWG 320V 32A 2 Position | Phoenix Contact 1710384
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Terminal Screw 6.35mm 10AWG 320V 32A 2 Position | Phoenix Contact 1710384
Search Keywords: 1710384
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1710384
-
Alias/AKA:FRONT-4-V-6-35-2-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:BG
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$6.07
25
$5.38
100
$4.77
250
$4.51
500
$4.44
1,000
$4.34
2,500
$4.27
5,000 +
$4.21
Click for Quote
Log in
to unlock special pricing