- Home ›
- All Products›
- 1710214
1710214
Phoenix Contact
Plug component, Nominal current: 12 A, Number of positions: 3, Pitch: 5 mm, Connection method: Screw connection with tensi ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug component, Nominal current: 12 A, Number of positions: 3, Pitch: 5 mm, Connection method: Screw connection with tension sleeve, Color: black, Contact surface: Tin
Search Keywords: 1710214
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1710214
-
Alias/AKA:MVSTBR 2 5/ 3-ST BK LUB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
3 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
10
$6.57
25
$3.36
50
$3.08
100
$2.90
250
$2.82
500
$2.72
1,000 +
$2.64
Click for Quote
Log in
to unlock special pricing