- Home ›
- All Products›
- 1709775
1709775
Phoenix Contact
PCB terminal block - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 10 mm² - pitch: 10.16 mm - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 10 mm² - pitch: 10.16 mm - number of positions: 11 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Zigzag pinning W - Solder pin [P]: 5 mm
Search Keywords: 1709775
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1709775
-
Alias/AKA:MKDS 10 HV/11-ZB-10 16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
5 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
13
$86.30
25
$55.23
38
$43.15
50 +
$42.29
Click for Quote
Log in
to unlock special pricing