- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1709720
1709720
Phoenix Contact
PCB terminal block - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 10 mm² - pitch: 10.16 mm - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 10 mm² - pitch: 10.16 mm - number of positions: 6 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Zigzag pinning W - Solder pin [P]: 5 mm
Search Keywords: 1709720
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1709720
-
Alias/AKA:MKDS-10-HV/-6-ZB-10-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:10.16 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:1000 V
-
Maximum Current Rating:76 A
-
Wire Size:6-20 AWG
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
13
$36.17
25
$28.21
38
$25.99
50 +
$25.47
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments