- Home ›
- All Products›
- 1709447
1709447
Phoenix Contact
PCB Plug Push-In 2.5mm 20AWG 160V 6A 6 Position | Phoenix Contact 1709447
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Plug Push-In 2.5mm 20AWG 160V 6A 6 Position | Phoenix Contact 1709447
Search Keywords: 1709447
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1709447
-
Alias/AKA:PTSM-0-5/-6-PL-2-5-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:GR
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
100
$2.22
300
$2.09
500
$2.00
1,000
$1.95
2,500
$1.90
5,000
$1.87
7,500
$1.84
10,000 +
$1.82
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments