- Home ›
- All Products›
- 1709403
1709403
Phoenix Contact
Header, Nominal current: 8 A, Number of positions: 9, Pitch: 3.5 mm, Color: blue, Contact surface: Tin, Mounting: Wave s ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header, Nominal current: 8 A, Number of positions: 9, Pitch: 3.5 mm, Color: blue, Contact surface: Tin, Mounting: Wave soldering
Search Keywords: 1709403
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1709403
-
Alias/AKA:MC-1-5/-9-G-3-5-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
50
$3.51
100
$3.45
250
$3.17
500
$3.09
1,000
$3.04
2,500
$2.97
5,000
$2.92
7,500 +
$2.88
Click for Quote
Log in
to unlock special pricing