- Home ›
- All Products›
- 1708504
1708504
Phoenix Contact
Pcb Terminal Spring Cage 5MM 16AWG 400V 16A 6 Position
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pcb Terminal Spring Cage 5MM 16AWG 400V 16A 6 Position
Search Keywords: 1708504
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1708504
-
Alias/AKA:ZFKKDSA-1-5C-5-0-6-GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$10.04
25
$8.96
50
$8.32
100
$7.98
250
$7.77
500
$7.56
1,000 +
$7.45
Click for Quote
Log in
to unlock special pricing