- Home ›
- All Products›
- 1708329
1708329
Phoenix Contact
PCB Plug Push-In 3.5mm 16AWG 160V 8A 3 Position | Phoenix Contact 1708329
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Plug Push-In 3.5mm 16AWG 160V 8A 3 Position | Phoenix Contact 1708329
Search Keywords: 1708329
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1708329
-
Alias/AKA:DFMC-1-5/-3-ST-3-5-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
50
$4.30
100
$4.06
250
$3.89
500
$3.79
1,000
$3.69
2,500
$3.63
5,000
$3.58
7,500 +
$3.53
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments