- Home ›
- All Products›
- 1707492
1707492
Phoenix Contact
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 9 - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 9 - pitch: 3.81 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 2.6 mm - User information and design recommendations for through hole reflow technology can be found under €œDownloads€?
Search Keywords: 1707492
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1707492
-
Alias/AKA:MCV-1-5/-9-G-3-81-P26-THR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
50
$4.03
100
$3.80
250
$3.64
500
$3.54
1,000
$3.45
2,500
$3.40
5,000
$3.35
7,500 +
$3.30
Click for Quote
Log in
to unlock special pricing