- Home ›
- All Products›
- 1707069
Phoenix Contact
1707069
PCB terminal block - nominal current: 16 A - rated voltage (III/2): 630 V - nominal cross section: 1.5 mm² - pitch: 7.62 mm - ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1707069
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
-
End of Life: Final orders must be placed by 07/31/2027