- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 1706607
1706607
Phoenix Contact
Terminal Block Header - 4 Position - 8A - 120V - Male Pins - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block Header - 4 Position - 8A - 120V - Male Pins - Black.
Search Keywords: 1706607
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1706607
-
Alias/AKA:DFK-MC-1-5/-4-GF-3-81-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
5
$6.90
25
$6.12
100
$5.42
250
$5.13
500
$5.05
1,000
$4.93
2,500
$4.86
5,000 +
$4.78
Click for Quote
Log in
to unlock special pricing