- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1706553
1706553
Phoenix Contact
Conn Terminal Block 5mm Cardboard
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 5mm Cardboard
Search Keywords: 1706553
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1706553
-
Alias/AKA:PTDA 2 5/ 8-PH-5 0 RTRZGY3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block3837
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:5 mm
-
Number of Circuits:N/A
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
5
$6.77
25
$6.01
100
$5.32
250
$5.03
500
$4.96
1,000
$4.84
2,500
$4.76
5,000 +
$4.69
Click for Quote
Log in
to unlock special pricing