- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1706518
1706518
Phoenix Contact
SUNCLIX micon AC Y-distributor - 3-pos. - IP67 - 20 A/5 A - 600 V - trunk cable: 1.15 m - drop cable: 0.5 m - incl. dust prote ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SUNCLIX micon AC Y-distributor - 3-pos. - IP67 - 20 A/5 A - 600 V - trunk cable: 1.15 m - drop cable: 0.5 m - incl. dust protection caps - North American version
Search Keywords: 1706518
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1706518
-
Alias/AKA:PV-MI-YC-1 15-3-12-NA-0 50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$41.19
5
$38.62
10
$36.34
25
$34.79
50
$33.83
100
$32.92
250 +
$32.43
Click for Quote
Log in
to unlock special pricing